M12L64164A-7TG2Y TR
Description:
SDRAM 64Mb 4Mx16 143MHz TSOP
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L64164A-7TG2Y TR
Rutronik No.:
ICDRAM1645
Unit Pack:
2000
MOQ:
2000
package:
TSOP54
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 4Mx16
- U (cc)
- 3,3 V
- Package
- TSOP54
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 4K bit
- Clock frequency
- 143M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.