M12L64164A-5BIG2Y
Description:
SDRAM 64Mb 4Mx16 200MHz BGA
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L64164A-5BIG2Y
Rutronik No.:
ICDRAM1507
Unit Pack:
1
MOQ:
3480
package:
BGA54
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 4Mx16
- U (cc)
- 3,3 V
- Package
- BGA54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 4K bit
- Clock frequency
- 200M Hz
- Cas latency
- 3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
M12L64164A-5BIG2CSDRAM 64Mb 4Mx16 200MHz BGA 40n Part No.: ICDRAM2222 package: BGA54 Packaging: TRAY |
Unit Price
On request
Unit Pack
1
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |