M12L2561616A-6TVAG2S
Description:
SDRAM 256Mb 16Mx16 166MHz TSOP
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L2561616A-6TVAG2S TR
Rutronik No.:
ICDRAM1721
Unit Pack:
2000
MOQ:
2000
package:
TSOP54
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 16Mx16
- U (cc)
- 3,3 V
- Package
- TSOP54
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Refresh
- 8K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
M12L2561616A-6TVAG2TSDRAM 256Mb 16Mx16 166MHz TSOP Part No.: ICDRAM2409 package: TSOP54 Packaging: TRAY |
Unit Price
On request
Unit Pack
108
|
Stock Info
10 weeks
|
Price, Lead time Find Alternatives |