M12L128324A-5BG2C
Description:
SDRAM 128Mb 4Mx32 200MHz BGA90
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L128324A-5BG2C
Rutronik No.:
ICDRAM2073
Unit Pack:
190
MOQ:
1900
package:
BGA90
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 4Mx32
- U (cc)
- 3,3 V
- Package
- BGA90
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 4K bit
- Access time
- 6n s
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.