EN35SX512A-104YIP2PC

image shown is a representation only
Description:
512Mb Seriel NOR Flash WSON8 8x6mm 1.8V
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN35SX512A-104YIP2PC
Rutronik No.:
ICPROM10925
Unit Pack:
480
MOQ:
4800
package:
WSON8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 64Mx8
- Access time
- 3.5 ns
- U(cc)
- 1.8 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.009 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.