EN29LV160CB-70TIP/TR


image shown is a representation only
Description:
Flash 16M x8/x16 70ns TSOP48
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV160CB-70TIP/TR
Rutronik No.:
ICPROM9255
Unit Pack:
1500
MOQ:
1500
package:
TSOP48
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 16M bit
- Organisation
- 2Mx8/1Mx16
- Access time
- 70 ns
- U(cc)
- 3,0 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
EN29LV160DB-70TIP2W/TRFlash 16M x8/x16 70ns TSOP48 Part No.: ICPROM10462 package: TSOP48 Packaging: REEL |
Unit Price
On request
Unit Pack
1500
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|