EN29LV040A-70SCP


image shown is a representation only
Description:
Flash 512Kx8 70ns TSOP32
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV040A-70SCP
Rutronik No.:
ICPROM10287
Unit Pack:
208
MOQ:
2080
package:
TSOP32
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 512Kx8
- Access time
- 70 ns
- U(cc)
- 3.0 V
- Package
- TSOP32
- Permis.T(A)min
- 0 °C
- Permis.T(A)max
- 70 °C
- Package width
- 8x14mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.