EN29LV040A-70JCP


image shown is a representation only
Description:
Flash 512Kx8 70ns PLCC32
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV040A-70JCP
Rutronik No.:
ICPROM10179
Unit Pack:
32
MOQ:
1600
package:
PLCC32
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 512Kx8
- Access time
- 70 ns
- U(cc)
- 3,0 V
- Package
- PLCC32
- Permis.T(A)min
- 0 °C
- Permis.T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.