EN25SX128A-104WIP2P TR


Description:
Serial NORFlash 128M 1.8V WSON8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25SX128A-104WIP2P TR
Rutronik No.:
ICPROM10908
Unit Pack:
5500
MOQ:
5500
package:
WSON8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 1,8 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.