EN25QH256A-104FIP2RC


image shown is a representation only
Description:
Serial Flash 256Mb SOP16 85°C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QH256A-104FIP2RC
Rutronik No.:
ICPROM10431
Unit Pack:
46
MOQ:
2300
package:
SOP16
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 16Mx16
- U(cc)
- 3.0 V
- Package
- SOP16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 300 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.