EN25QH16A-104WIP
Description:
Serial Flash 2Mx8 VDFN8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QH16A-104WIP
Rutronik No.:
ICPROM9992
Unit Pack:
570
MOQ:
5700
package:
VDFN8
Packaging:
TRAY
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)
- 3.0 V
- Package
- VDFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
EN25QH16B-104WIP2ASerial Flash 2Mx8 VDFN8 package: VDFN8 Packaging: TRAY |
Unit Price
On request
Unit Pack
455
|
Stock Info
14 weeks
|
Price, Lead time Datasheet |