EN25QH128A-104HVAP2U


image shown is a representation only
Description:
Serial Flash 128M SOP8 Auto105C
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QH128A-104HVAP2U
Rutronik No.:
ICPROM10646
Unit Pack:
90
MOQ:
4500
package:
SOP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3,0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Package width
- 200 mil
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.