EN25QE16A-104XFIP2P


Description:
Serial Flash 16M x8 USON8 3x2mm
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25QE16A-104XFIP2P TR
Rutronik No.:
ICPROM10962
Unit Pack:
12000
MOQ:
12000
package:
USON8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)
- 3,0 V
- Package
- USON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 3X2MM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.