EN25Q80C-104GIP2A TR


image shown is a representation only
Description:
Serial Flash 1Mx8 SO8 65nm
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25Q80C-104GIP2A TR
Rutronik No.:
ICPROM10525
Unit Pack:
4000
MOQ:
4000
package:
SOP8
Packaging:
REEL
- Density
- 8M bit
- Organisation
- 1Mx8
- U(cc)
- 3.0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.