EN25F20A-104GIP


image shown is a representation only
Description:
Serial Flash 256Kx8 SO8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25F20A-104GIP
Rutronik No.:
ICPROM9701
Unit Pack:
100
MOQ:
1700
package:
SOP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2M bit
- Organisation
- 256Kx8
- U(cc)
- 3.0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
EN25F20A-104GIP2NSerial Flash 256Kx8 SOP8 Part No.: ICPROM10417 package: SOP8 Packaging: TUBE |
Unit Price
On request
Unit Pack
100
|
Stock Info
14 weeks
|
Price, Lead time
|