X2G000191000100
Description:
M-G366PDG0 IMU 6 DoF
Supplier:
EPSON
Matchcode:
M-G366PDG0
Rutronik No.:
ICMEMS1638
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Interface
- SPI & UART
- DOF
- 6
- Vcc(max)
- 3.3 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 576 mm²
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.