X2G000091000600


image shown is a representation only
Description:
M-G370PDS0 2kSps 10G SPI&UART
Supplier:
EPSON
Matchcode:
M-G370PDS0
Rutronik No.:
ICMEMS1616
Unit Pack:
1
MOQ:
1
package:
CUBIC
Packaging:
BOX
- Interface
- SPI/UART
- Resolution
- 2000 bits
- g-range
- 10 +-g
- DOF
- 6
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- PCB
- Footprint
- 24 mm²
- Automotive
- NO
- Package
- CUBIC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.