X2F000011000100


image shown is a representation only
Description:
3AXIS 15G SPI&UART
Supplier:
EPSON
Matchcode:
M-A352AD10
Rutronik No.:
ICMEMS1455
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- g-range
- 15 +-g
- Package
- MODULE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.