X1M000341002500


image shown is a representation only
Description:
XG-2102CA 100,000000M OSC LGPA
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ XG-2102CA OSC
Rutronik No.:
QUARZ8187
Unit Pack:
1000
MOQ:
1000
package:
XG-2102CA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 100 MHz
- Type
- SMD
- Load capacity
- 50 pF
- Temp.range
- 0+70 °C
- Stabil./Temp.
- +/-50 ppm
- Supply voltage
- 3.3 V
- Output
- LVDS
- Pins
- 6
- Height
- 1.2 mm
- Width
- 5 mm
- Length
- 7 mm
- Aging 1st year
- +/-10 ppm
- Automotive
- NO
- Package
- XG-2102CA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.