X1G006021000414


image shown is a representation only
Description:
TG5032CKN 25,000000M OSC
Supplier:
EPSON
Matchcode:
Q25,000000 MHZ TG5032CKN OSC
Rutronik No.:
QUARZ9413
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 25 MHz
- Type
- SMD
- Temp.range
- -40+105 °C
- Stabil./Temp.
- +/-0,1 ppm
- Supply voltage
- 3,3 V
- Pins
- 10
- Height
- 1,45 mm
- Width
- 3,2 mm
- Length
- 5 mm
- Aging 1st year
- 1 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.