X1G005981006516


Description:
SG-8201CJ 33.333300MHZ TBHSA
Supplier:
EPSON
Matchcode:
Q33,333300 MHZ SG-8201CJ OSC
Rutronik No.:
QUARZ9307
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 33,3333 MHz
- Supply voltage
- 1.6-3.6 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 2,0 mm
- Width
- 1,6 mm
- Height
- 0,6 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.