X1G005601032000


Description:
SG-8018CG 32,768000M OSC TJHSA
Supplier:
EPSON
Matchcode:
Q32,768000 MHZ SG-8018CG OSC
Rutronik No.:
QUARZ8949
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 32,768 MHz
- Supply voltage
- 1,62 -3,63 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 0,8 mm
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.