X1G005601006400


Description:
SG-8018CG 12,500000M TJHSA
Supplier:
EPSON
Matchcode:
Q12,500000 MHZ SG-8018CG OSC
Rutronik No.:
QUARZ9538
Unit Pack:
3000
MOQ:
3000
package:
SG-8018CG
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 12.5 MHz
- Package
- SG-8018CG
- Supply voltage
- 1.6-3.6 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 0.8 mm
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.