X1G005511000211


image shown is a representation only
Description:
SG3225EEN 312,500000M OSC CJGA
Supplier:
EPSON
Matchcode:
Q312,500000 MHZ SG3225EEN OSC
Rutronik No.:
QUARZ9464
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 312.5 MHz
- Supply voltage
- 3.1-3.5 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+85 °C
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.05 mm
- Output
- LVPECL
- Pins/ Pads
- 6
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.