X1G005441032014


Description:
TG2016SMN 52,000000M OSC MCGNNM
Supplier:
EPSON
Matchcode:
Q52,000000 MHZ TG2016SMN OSC
Rutronik No.:
QUARZ7841
Unit Pack:
1000
MOQ:
1000
package:
TG2016SMN
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 52 MHz
- Type
- SMD
- Tolerance
- +/-0,5 ppm
- Temp.range
- -40+85 °C
- Supply voltage
- 3,3 V
- Output
- SINEWAVE
- Pins
- 4
- Height
- 0,73 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Aging 1st year
- +/-1 ppm
- Automotive
- NO
- Package
- TG2016SMN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.