X1G005351003701


Description:
SG3225VEN 200,000000M OSC CJGA
Supplier:
EPSON
Matchcode:
Q200,000000 MHZ SG3225VEN OSC
Rutronik No.:
QUARZ9391
Unit Pack:
1
MOQ:
1
package:
VINYL
Packaging:
BULK
- Frequency
- 200 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1,05 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- Automotive
- NO
- Package
- VINYL
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.