X1G005351001014
Description:
SG3225VEN 156,257812M OSC CDGA
Supplier:
EPSON
Matchcode:
Q156,257812 MHZ SG3225VEN OSC
Rutronik No.:
QUARZ8783
Unit Pack:
1
MOQ:
1000
package:
TG2520SBN
Packaging:
REEL
- Frequency
- 156,257812 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Height
- 1,05 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- Automotive
- NO
- Package
- TG2520SBN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.