X1G005351000812


image shown is a representation only
Description:
SG3225VEN 156,250000M OSC CJGA
Supplier:
EPSON
Matchcode:
Q156,250000 MHZ SG3225VEN OSC
Rutronik No.:
QUARZ9448
Unit Pack:
250
MOQ:
250
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 156.25 MHz
- Pins/ Pads
- 6
- Output
- LVDS
- Temp.range
- -40+85 °C
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.