X1G005311003800


Description:
SG-9101CB 40,000000M C20 PHAAA
Supplier:
EPSON
Matchcode:
Q40,000000 MHZ SG-9101CB OSC
Rutronik No.:
QUARZ7771
Unit Pack:
1000
MOQ:
1000
package:
SG-9101CB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 40 MHz
- Package
- SG-9101CB
- Supply voltage
- 1.62-3.63 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 5 mm
- Width
- 3.2 mm
- Height
- 1.1 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.