X1G005201005412


Description:
SG-8101CB 25,000000M OSC TJHPB
Supplier:
EPSON
Matchcode:
Q25,000000 MHZ SG-8101CB OSC
Rutronik No.:
QUARZ8288
Unit Pack:
250
MOQ:
250
package:
SG-8101CB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 25 MHz
- Package
- SG-8101CB
- Supply voltage
- 1,62-3,63 V
- Stabil./Temp.
- +/-50 ppm
- Temp.range
- -40+105 °C
- Length
- 5 mm
- Width
- 3,2 mm
- Height
- 1,1 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.