X1G005161001112


Description:
TG2520CEN 16,000000M OSC
Supplier:
EPSON
Matchcode:
Q16,000000 MHZ TG2520CEN OSC
Rutronik No.:
QUARZ8890
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Frequency
- 16 MHz
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-2 ppm
- Supply voltage
- 3,3 V
- Output
- CMOS
- Pins
- 4
- Height
- 0,8 mm
- Width
- 2 mm
- Length
- 2,5 mm
- Aging 1st year
- +/-1 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.