X1G004911003000


Description:
VG5032EDN 100,000000M OSC 3,3V
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ VG5032EDN OSC
Rutronik No.:
QUARZ8068
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 100 MHz
- Type
- SMD
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Supply voltage
- 3.3 V
- Output
- LV-PECL
- Pins
- 6
- Height
- 1.3 mm
- Width
- 3.2 mm
- Length
- 5 mm
- Aging 1st year
- . ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.