X1G004801003000


Description:
SG2016CAN 4,000000M OSC TJGA
Supplier:
EPSON
Matchcode:
Q4,000000 MHZ SG2016CAN OSC
Rutronik No.:
QUARZ8583
Unit Pack:
3000
MOQ:
3000
package:
SG2016CAN
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 4 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0.7 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Type
- SMD
- Supply voltage
- 1.6-3.63 V
- Automotive
- NO
- Package
- SG2016CAN
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.