X1G004591A04114


Description:
SG-210SCBA OBSOLETE LTB:28Mch24
Supplier:
EPSON
Matchcode:
Q16,000000 MHZ SG-210SCBA OSC
Rutronik No.:
QUARZ7909
Unit Pack:
1000
MOQ:
1000
package:
SG-210SCBA
Packaging:
REEL
- Frequency
- 16 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+105 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0,9 mm
- Width
- 2 mm
- Length
- 2,5 mm
- Type
- SMD
- Supply voltage
- 3,3 V
- Automotive
- AEC-Q(200)
- Package
- SG-210SCBA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.