X1G004541004312


Description:
VG7050EAN OBSOLETE LTB:25Feb2025
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ VG7050EAN
Rutronik No.:
QUARZ8912
Unit Pack:
250
MOQ:
250
Packaging:
REEL
- Frequency
- 100 MHz
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Supply voltage
- 3.3 V
- Pins
- 4
- Height
- 1.5 mm
- Width
- 5 mm
- Length
- 7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.