X1G004501008300


Description:
SG7050CCN 6,144000M HJGA
Supplier:
EPSON
Matchcode:
Q6,144000 MHZ SG7050CCN
Rutronik No.:
QUARZ8419
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 6,144 MHz
- Pins/ Pads
- 4
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1,5 mm
- Width
- 5 mm
- Length
- 7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.