X1G004251014014


image shown is a representation only
Description:
SG3225EAN 650,000000M OSC KEGA
Supplier:
EPSON
Matchcode:
Q650,000000 MHZ SG3225EAN OSC
Rutronik No.:
QUARZ7856
Unit Pack:
1000
MOQ:
1000
package:
SG3225EAN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 650 MHz
- Type
- SMD
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-30 ppm
- Supply voltage
- 3 V
- Output
- LV-PECL
- Pins
- 6
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Aging 1st year
- 5 ppm
- Automotive
- NO
- Package
- SG3225EAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.