X1G004251000612
image shown is a representation only
Description:
SG3225EAN 200,000000M OSC KJGA
Supplier:
EPSON
Matchcode:
Q200,000000 MHZ SG3225EAN OSC
Rutronik No.:
QUARZ7710
Unit Pack:
250
MOQ:
1000
package:
SG3225EAN
Packaging:
REEL
- Frequency
- 200 MHz
- Pins/ Pads
- 6
- Output
- LV-PECL
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1.05 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 2.5-3.3 V
- Automotive
- NO
- Package
- SG3225EAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.