X1G004241002300


Description:
SG3225VAN 100,000000M OSC KEGA
Supplier:
EPSON
Matchcode:
Q100,000000 MHZ SG3225VAN OSC
Rutronik No.:
QUARZ8923
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Frequency
- 100 MHz
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-30 ppm
- Pins
- 6
- Height
- 1,2 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Aging 1st year
- 5 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.