X1G004211004200


Description:
TG-5006CG-59H 26,000000M OSC
Supplier:
EPSON
Matchcode:
Q26,000000 MHZ TG-5006CG OSC
Rutronik No.:
QUARZ9346
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Frequency
- 26 MHz
- Type
- SMD
- Temp.range
- -30+85 °C
- Stabil./Temp.
- +/-1 ppm
- Oszil.mode
- SINEWAVE
- Supply voltage
- 3 V
- Pins
- 4
- Height
- 0,8 mm
- Width
- 2 mm
- Length
- 2,5 mm
- Aging 1st year
- +/-1 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.