X1E000251017926


image shown is a representation only
Description:
FA-118T 32,000000M 8pF 10ppm
Supplier:
EPSON
Matchcode:
Q32,000000 MHZ FA-118T
Rutronik No.:
QUARZ9341
Unit Pack:
6000
MOQ:
6000
package:
FA-118T
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-20 ppm
- Load capacity
- 8 pF
- Height
- 0,35 mm
- Width
- 1,2 mm
- Length
- 1,6 mm
- Type
- SMD
- Automotive
- NO
- Package
- FA-118T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.