X1E000251004614


image shown is a representation only
Description:
FA-118T 24,000000M 12pF 10ppm
Supplier:
EPSON
Matchcode:
Q24,000000 MHZ FA-118T
Rutronik No.:
QUARZ9527
Unit Pack:
1000
MOQ:
1000
package:
FA-118T
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 24 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -20+75 °C
- Stabil./ Temp.
- +/-10 ppm
- Load capacity
- 12 pF
- Height
- 0.35 mm
- Width
- 1.2 mm
- Length
- 1.6 mm
- Type
- SMD
- ESR max.
- 200 Ohm
- Automotive
- NO
- Package
- FA-118T
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.