X1B000431000201


Description:
RX4111CE RTC
Supplier:
EPSON
Matchcode:
RX4111CE B
Rutronik No.:
QUARZ8007
Unit Pack:
1
MOQ:
1
package:
RX4111CE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 0.032768 MHz
- Package
- RX4111CE
- Temp.range
- -40+85 °C
- Tolerance
- +/-23 ppm
- l max
- 3.2 mm
- w max
- 2.5 mm
- h. max
- 1 mm
- Supply voltage
- 3 V
- Pins
- 10
- Type
- SMD
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.