X1B000391000114

Topseller

Description:
SG-3031CM 32,768KHz B
Supplier:
EPSON
Matchcode:
Q32,768 KHZ SG-3031CM OSC
Rutronik No.:
QUARZ8158
Unit Pack:
1000
MOQ:
1000
package:
SG-3031CM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32.768 kHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Height
- 0.9 mm
- Width
- 1.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 1,2-5,5 V
- Automotive
- NO
- Package
- SG-3031CM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.