X1B000311000112


image shown is a representation only
Description:
RX8130CE RTC B
Supplier:
EPSON
Matchcode:
RX8130CE B
Rutronik No.:
QUARZ6545
Unit Pack:
250
MOQ:
250
package:
RX8130CE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX8130CE
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-23 ppm
- l max
- 3.2 mm
- w max
- 2.5 mm
- h. max
- 1 mm
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.