X1B000301000114

Best Choice

image shown is a representation only
Description:
RX8900CE RTC DTCXO UA
Supplier:
EPSON
Matchcode:
RX8900CE UA
Rutronik No.:
QUARZ6490
Unit Pack:
1000
MOQ:
1000
package:
RX8900CE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX8900CE
- Temp.range
- -40+85 °C
- Tolerance
- +/-3,4 ppm
- l max
- 3.2 mm
- w max
- 2.5 mm
- h. max
- 1 mm
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
RX8900 Series
- Built in frequency adjusted 32.768 kHz crystal unit and DTCXO.
- Interface Type
I2C-Bus interface (400kHz)
- Interface voltage range
2.5V to 5.5V
- Temp. compensated voltage range
2.0V to 5.5V
- Clock supply voltage range
1.6V to 5.5V
- Selectable clock output(32.768 kHz, 1024 Hz, 1 Hz)
- The various functions include full calendar, alarm, timer, temp. sensor function.
- CE package only
- * The I2C-BUS is a trademark of NXP Semiconductors.
Overview - High Stability
- UA ± 3.4 x 10-6 / -40 °C to +85 °C ( Equivalent to 9 seconds of month deviation )
- UB ± 5.0 x 10-6 / -40 °C to +85 °C ( Equivalent to 13 seconds of month deviation )
- UC ± 5.0 x 10-6 / -30 °C to +70 °C ( Equivalent to 13 seconds of month deviation )
- 32.768 kHz frequency output function
- FOUT pin output (C-MOS output), CL=30 pF
- Output selectable: 32.768 kHz, 1024 Hz, 1 Hz
- Available automatic battery backup switch-over function
- When VDD deteriorates, internal source is switched to VBAT.
- Timer function
- Timer function can be set up between 1/4096 second and 4095 minutes.
- Alarm function
- Alarm function can be set to day of week, day, hour, and minute.
- Temp. sensor function
- The temperature data are output to a register by a temp. sensor function. (Bank.2_Add17h)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.