X1B000271A00401


Description:
RA8900CE RTC DTCXO UA
Supplier:
EPSON
Matchcode:
RA8900CE UA
Rutronik No.:
QUARZ7551
Unit Pack:
1
MOQ:
1
package:
RA8900CE
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RA8900CE
- Temp.range
- -40+85 °C
- Tolerance
- +/-3,4 ppm
- l max
- 3,2 mm
- w max
- 2,5 mm
- h. max
- 1 mm
- Supply voltage
- 3 V
- Pins
- 10
- Type
- SMD
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.