X1B000202000112


Description:
RX-4035LC 5+/-23ppm (B)
Supplier:
EPSON
Matchcode:
RX-4035LC (B)
Rutronik No.:
QUARZ6725
Unit Pack:
250
MOQ:
250
package:
RX-4035LC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX-4035LC
- Temp.range
- -40+85 °C
- Tolerance
- +5+/-23 ppm
- l max
- 3.6 mm
- w max
- 2.4 mm
- h. max
- 1.2 mm
- Supply voltage
- 3 V
- Pins
- 12
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
RX-4035LC (SPI-Bus Real Time Clock Module)
RX-4035LC

- Built in 32.768 kHz crystal unit
Frequency adjusted for high accuracy.
(±5x10-6/Ta=+25°C) - Interface Type
SPI-Bus (1MHz) - Operating voltage range
2.4V to 5.5V - Timekeeping voltage range
1.0V to 5.5V - Low backup current
350nA(SA) 400nA(LC)/ 3V(Typ.) - Event detection and Time stamp
One-shot full timestamp and interrupt. - Dual event detection ports
Each terminal has a de-bounce circuit. - Auto power switching functions
When VDD deteriorates than 2.4V,internal source is switched to VBAT.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.