X1B000131000100


image shown is a representation only
Description:
RX-4803SA +/- 5ppm
Supplier:
EPSON
Matchcode:
RX-4803SA (UB)
Rutronik No.:
QUARZ5768
Unit Pack:
1000
MOQ:
1000
package:
RX-4803SA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- RX-4803SA
- Stabil./Temp.
- +/-5 ppm
- Temp.range
- -40+85 °C
- l max
- 10.1 mm
- w max
- 7.4 mm
- h. max
- 3.2 mm
- Type
- SMD
- Output level
- CMOS 30pF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.