X1A000161000401


Description:
FC3215AN 32,768kHz 6pF 20ppm
Supplier:
EPSON
Matchcode:
Q32,768 KHZ FC3215AN
Rutronik No.:
QUARZ9335
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Frequency
- 32.768 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -40+105 °C
- Load capacity
- 6 pF
- Height
- 0.9 mm
- Width/ Diameter
- 1.5 mm
- Length
- 3.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.